Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1A DC24Copy
Newark Part No.36K1953
Product RangeG6RN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.480 |
| 25+ | $4.840 |
| 50+ | $4.320 |
| 100+ | $4.150 |
| 250+ | $3.970 |
| 500+ | $3.710 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1A DC24Copy
Newark Part No.36K1953
Product RangeG6RN Series
Coil Voltage24VDC
Contact Current8A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance2.62kohm
SVHCTo Be Advised
Product Overview
The G6RN-1A DC24 is a 1-pole heavy-duty Miniature Power Relay with sealed plastic construction, SPST-NO gold-plated Ag-alloy contact. This G6RN-series miniature power relay ideal for switching contactors, solenoids and motors.
- 4000VAC Dielectric strength between coil and contacts
- 8mm Clearance and creepage distance
- 1000MΩ Insulation resistance
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
Motor Drive & Control
Technical Specifications
Coil Voltage
24VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
2.62kohm
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G6RN-1A DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
