Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-1A-ASI-DC24Copy
Newark Part No.59P3442
Product RangeG6RL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.900 |
| 250+ | $3.720 |
| 500+ | $3.440 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 100
Multiple: 100
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-1A-ASI-DC24Copy
Newark Part No.59P3442
Product RangeG6RL Series
Coil Voltage24VDC
Contact Current10A
Product RangeG6RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance2.618kohm
Approvals & StandardsIEC, UL, VDE
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G6RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.618kohm
SVHC
To Be Advised
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Indium
Approvals & Standards
IEC, UL, VDE
Alternatives for G6RL-1A-ASI-DC24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
