Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6QE-1A DC12Copy
Newark Part No.71AC2751
Product RangeG6QE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $5.630 |
| 100+ | $5.360 |
| 250+ | $5.240 |
Price for:Each
Minimum: 50
Multiple: 50
$281.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6QE-1A DC12Copy
Newark Part No.71AC2751
Product RangeG6QE Series
Coil Voltage12VDC
Contact Current32A
Product RangeG6QE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance102.9ohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Product Range
G6QE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
UL
Contact Current
32A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
102.9ohm
SVHC
To Be Advised
Alternatives for G6QE-1A DC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
