Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2FL-Y DC5Copy
Newark Part No.70J9826
Product RangeG6J-Y Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $3.570 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2FL-Y DC5Copy
Newark Part No.70J9826
Product RangeG6J-Y Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6J-Y Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance173.1ohm
SVHCTo Be Advised
Product Overview
The G6J-2FL-Y-DC5 is a Signal Relay with plastic-sealed enclosure rating, DPDT Ag (Au-alloy) contacts. This G6J-Y-series signal relay features single-side stable relay, long surface mounting terminal. Improved product for soldering heat resistance, crossbar twin Ag (Au-alloy) contact mechanism. Single-winding latching models to save energy.
- 1000MΩ (at 500V DC) Insulation resistance
- 1500VAC for one minute Dielectric strength between open contacts
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
Communications & Networking, Audio, Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
173.1ohm
Contact Configuration
DPDT
Product Range
G6J-Y Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Alternatives for G6J-2FL-Y DC5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
