Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-SL DC12Copy
Newark Part No.40AH1361
Product RangeG6DN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.380 |
| 250+ | $2.280 |
| 500+ | $2.130 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 100
Multiple: 100
$238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-SL DC12Copy
Newark Part No.40AH1361
Product RangeG6DN Series
Coil Voltage12VDC
Contact Current5A
Product RangeG6DN Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.309kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Product Range
G6DN Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Alloy
SVHC
To Be Advised
Contact Current
5A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.309kohm
Alternatives for G6DN-1A-SL DC12
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
