Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1114P-1-US-DC12
Newark Part No.03C3388
Product RangeG6B Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $5.540 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1114P-1-US-DC12
Newark Part No.03C3388
Product RangeG6B Series
Technical Datasheet
Coil Voltage12VDC
Contact Current5A
Product RangeG6B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance720ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The G6B-1114P-1-US-DC12 is a PCB Power Relay with DC coil. This G6B-series relay has SPST-NO Ag alloy cadmium-free contact. High sensitive with operating power of 98mW. High insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstand voltage of 6kV). Stick packing models are provided in consideration of compatibility to the automatic production line.
- Fully sealed enclosure
- -25 to 70°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Product Range
G6B Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
720ohm
SVHC
To Be Advised
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate