Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-274P-ST-US-DC5Copy
Newark Part No.17M6686
Product RangeG6A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $5.240 |
| 1000+ | $5.050 |
Price for:Each
Minimum: 500
Multiple: 500
$2,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-274P-ST-US-DC5Copy
Newark Part No.17M6686
Product RangeG6A Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance125ohm
SVHCTo Be Advised
Product Overview
The G6A-274P-ST-US-DC5 is a Low Signal Relay with DC coil. This G6A-series has 2-pole DPDT bifurcated Ag (Au) alloy contacts. Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability. Impulse withstand voltage of 1500V meets FCC requirements. Resistant to electromagnetic interference, enables high-density mounting.
- Fully sealed enclosure
- Single-side stable type relay
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Medical, Security, Test & Measurement
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Alternatives for G6A-274P-ST-US-DC5
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
