Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A4-E-TV8 DC5Copy
Newark Part No.03AC6377
Product RangeG5RL Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.180 |
| 25+ | $4.590 |
| 50+ | $4.100 |
| 100+ | $3.930 |
| 250+ | $3.770 |
| 500+ | $3.520 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A4-E-TV8 DC5Copy
Newark Part No.03AC6377
Product RangeG5RL Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance62.5ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
5VDC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
62.5ohm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
