Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A4-E-TV8 DC24Copy
Newark Part No.03AC6375
Product RangeG5RL Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 5+ | $4.440 |
| 10+ | $4.070 |
| 25+ | $3.640 |
| 50+ | $3.300 |
| 100+ | $3.150 |
| 250+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A4-E-TV8 DC24Copy
Newark Part No.03AC6375
Product RangeG5RL Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
SVHC
No SVHC (27-Jun-2018)
Alternatives for G5RL-1A4-E-TV8 DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
