Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A-1AE DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.97K0803
Product RangeG4A Series
Your Part Number
61 In Stock
96 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $5.160 |
| 25+ | $4.560 |
| 50+ | $4.070 |
| 100+ | $3.900 |
| 250+ | $3.740 |
| 500+ | $3.490 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A-1AE DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.97K0803
Product RangeG4A Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current23A
Product RangeG4A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance160ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
23A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
G4A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G4A-1AE DC12
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
