Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM66MCopy
Newark Part No.56AC9489
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $49.920 |
| 100+ | $47.040 |
Price for:Each
Minimum: 50
Multiple: 50
$2,496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM66MCopy
Newark Part No.56AC9489
Product RangeG3VM Series
Contact ConfigurationSPDT
Contact FormSPDT (1 Form C)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleModule
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage300V
I/O Capacitance Typ3.5pF
Off State Leakage Current Max2nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
3.5pF
Product Range
G3VM Series
Contact Form
SPDT (1 Form C)
Load Voltage Max
60V
MOSFET Relay Package Style
Module
Relay Terminals
Solder
Isolation Voltage
300V
Off State Leakage Current Max
2nA
SVHC
To Be Advised
Alternatives for G3VM66M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
