Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41UR11Copy
Newark Part No.12AM7623
Product RangeG3VM Series
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 5+ | $12.560 |
| 10+ | $11.050 |
| 25+ | $9.890 |
| 50+ | $9.250 |
| 100+ | $8.780 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41UR11Copy
Newark Part No.12AM7623
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current140mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max10ohm
Isolation Voltage300Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
300Vrms
Off State Leakage Current Max
1nA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
On State Resistance Max
10ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
