Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-26M11Copy
Newark Part No.28AH8586
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $56.640 |
| 100+ | $53.760 |
Price for:Each
Minimum: 50
Multiple: 50
$2,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-26M11Copy
Newark Part No.28AH8586
Product RangeG3VM Series
Contact ConfigurationSPDT
Contact FormSPDT (1 Form C)
Load TypeAC / DC
Load Current1A
Load Voltage Max20V
On State Resistance Max0.25ohm
MOSFET Relay Package StyleModule
Isolation Voltage500V
Relay MountingSurface Mount
Relay TerminalsSolder
I/O Capacitance Typ3.5pF
Off State Leakage Current Max2000pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Load Type
AC / DC
Load Voltage Max
20V
MOSFET Relay Package Style
Module
Relay Mounting
Surface Mount
I/O Capacitance Typ
3.5pF
Product Range
G3VM Series
Contact Form
SPDT (1 Form C)
Load Current
1A
On State Resistance Max
0.25ohm
Isolation Voltage
500V
Relay Terminals
Solder
Off State Leakage Current Max
2000pA
SVHC
To Be Advised
Alternatives for G3VM-26M11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
