Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21UV11(TR05)Copy
Newark Part No.94AC0774
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $10.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$5,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21UV11(TR05)Copy
Newark Part No.94AC0774
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC
Load Voltage Max20V
Relay TerminalsSolder
Load Current1A
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Forward Current If6.3mA
On State Resistance Max0.22ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.22ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Load Type
AC
Relay Terminals
Solder
MOSFET Relay Package Style
VSON-4
Forward Current If
6.3mA
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Alternatives for G3VM-21UV11(TR05)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
