Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21QR(TR05)Copy
Newark Part No.
Re-Reel03AN4064RL
Cut Tape03AN4064
Product RangeG3VM Series
Your Part Number
1,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.330 | $8.33 |
| Total Price | $8.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 10+ | $7.940 |
| 25+ | $7.580 |
| 50+ | $7.250 |
| 100+ | $6.950 |
| 500+ | $6.670 |
| 10000+ | $6.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21QR(TR05)Copy
Newark Part No.
Re-Reel03AN4064RL
Cut Tape03AN4064
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current160mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max8.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.5pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
160mA
Relay Mounting
Surface Mount
On State Resistance Max
8.5ohm
I/O Capacitance Typ
0.5pF
Product Range
G3VM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
