Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21MT(TR01)Copy
Newark Part No.
Re-Reel51AH7694RL
Cut Tape51AH7694
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $25.600 | $2,560.00 |
| Total Price | $2,560.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $25.600 |
| 250+ | $25.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21MT(TR01)Copy
Newark Part No.
Re-Reel51AH7694RL
Cut Tape51AH7694
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current200mA
MOSFET Relay Package StyleModule
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If30mA
On State Resistance Max12ohm
Isolation Voltage500V
I/O Capacitance Typ0.6pF
Off State Leakage Current Max-
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
MOSFET relay module contribute to reduce the mounting space on the print circuit board by small package.
- Very low leakage current
- Contact form is 1a (SPST-NO) + T-switch function
- Surface mounting terminals
- 20V load voltage
- 200mA continuous load current
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
Module
Relay Terminals
Solder
On State Resistance Max
12ohm
I/O Capacitance Typ
0.6pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
Forward Current If
30mA
Isolation Voltage
500V
Off State Leakage Current Max
-
SVHC
To Be Advised
Alternatives for G3VM-21MT(TR01)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
