Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101WR(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ2564
Product RangeG3VM Series
Your Part Number
345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
| 5+ | $16.090 |
| 10+ | $14.310 |
| 25+ | $12.990 |
| 50+ | $12.270 |
| 100+ | $11.670 |
| 250+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101WR(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ2564
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current2A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.2ohm
Isolation Voltage500V
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
-
SVHC
To Be Advised
Load Type
AC / DC
Load Current
2A
Relay Mounting
Surface Mount
On State Resistance Max
0.2ohm
I/O Capacitance Typ
-
Product Range
G3VM Series
Alternatives for G3VM-101WR(TR05)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
