Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL1AEDC12Copy
Newark Part No.27C4649
Product RangeG2RL Series
Your Part Number
51,308 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 5+ | $2.720 |
| 10+ | $2.680 |
| 25+ | $2.380 |
| 50+ | $2.320 |
| 100+ | $2.180 |
| 250+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL1AEDC12Copy
Newark Part No.27C4649
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current12A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance360ohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, UL, VDE
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
360ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL1AEDC12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
