Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330Copy
Newark Part No.74AK6752
Product RangeEE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330Copy
Newark Part No.74AK6752
Product RangeEE Series
Sensor MountingSurface Mount
Sensing MethodTransmissive
Gap Width3mm
Aperture Width0.3mm
Product RangeEE Series
Forward Current If20mA
Reverse Voltage Vr5V
Forward Voltage1.4V
Supply Voltage Min2.2V
Supply Voltage Max7V
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EE-SX4330 is an ultra-compact slot / SMD type / photo IC output Photomicrosensor (Transmissive).
- 3mm slot width
- 3mm sensing distance
- Forward current is 25mA, reverse voltage is 5V(emitter)
- Output voltage is 17V, output current is 8mA(detector)
- Operating temperature range from -30 to +85°C
- Photo IC output type
- Operating temperature range from -30 to +85°C
- Forward voltage of 1.65V maximum (emitter, (IF = 20mA))
- 0.01μA (VR = 5V) reverse current, 855nm (IF = 20mA) peak emission wavelength (emitter)
- Power supply voltage 2.2V to 7V (detector), 3KHz response frequency
Technical Specifications
Sensor Mounting
Surface Mount
Gap Width
3mm
Product Range
EE Series
Reverse Voltage Vr
5V
Supply Voltage Min
2.2V
Qualification
-
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
Sensing Method
Transmissive
Aperture Width
0.3mm
Forward Current If
20mA
Forward Voltage
1.4V
Supply Voltage Max
7V
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for EE-SX4330
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
