Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3160-W11Copy
Newark Part No.78Y9159
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $14.730 |
| 25+ | $13.380 |
| 50+ | $12.640 |
| 100+ | $12.030 |
| 250+ | $11.420 |
Price for:Each
Minimum: 10
Multiple: 10
$147.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3160-W11Copy
Newark Part No.78Y9159
Sensing MethodTransmissive
Sensing Distance / Slot Width9.5mm
Supply Voltage Min-
Gap Width9.5mm
Aperture Width1.1mm
Supply Voltage Max16V
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypeNPN
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
1.1mm
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
NPN
Sensor Mounting
Panel / Chassis
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Gap Width
9.5mm
Supply Voltage Max
16V
Forward Current If
50mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Alternatives for EE-SX3160-W11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
