Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3096-W11Copy
Newark Part No.78Y9158
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.420 |
| 25+ | $11.040 |
| 50+ | $10.650 |
| 100+ | $10.270 |
Price for:Each
Minimum: 10
Multiple: 10
$114.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3096-W11Copy
Newark Part No.78Y9158
Technical Datasheet
Gap Width3.4mm
Aperture Width2.1mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypeNPN
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Aperture Width
2.1mm
Reverse Voltage Vr
4V
Sensor Output Type
NPN
Product Range
-
Technical Docs (2)
Alternatives for EE-SX3096-W11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
