Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3081Copy
Newark Part No.89C4971
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.240 |
Price for:Each
Minimum: 200
Multiple: 200
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3081Copy
Newark Part No.89C4971
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min4.5VDC
Gap Width5mm
Aperture Width0.5mm
Supply Voltage Max16VDC
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5VDC
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Supply Voltage Max
16VDC
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for EE-SX3081
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
