Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1161-W11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AC4374
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
| 5+ | $11.800 |
| 10+ | $11.490 |
| 25+ | $11.230 |
| 50+ | $10.660 |
| 100+ | $9.620 |
| 250+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1161-W11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AC4374
Product RangeEE Series
Sensing MethodTransmissive
Sensing Distance / Slot Width3.2mm
Supply Voltage Min-
Gap Width3.2mm
Aperture Width1.1mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max5V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
1.1mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
3.2mm
Gap Width
3.2mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
5V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Alternatives for EE-SX1161-W11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
