Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SV3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M1742
Product RangeEE Series
Your Part Number
1,806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.600 |
| 25+ | $4.370 |
| 50+ | $4.140 |
| 100+ | $3.980 |
| 250+ | $3.650 |
| 500+ | $3.360 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SV3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M1742
Product RangeEE Series
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Alternatives for EE-SV3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
