Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D-231Copy
Newark Part No.09J1618
Product RangeD3D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.570 |
| 250+ | $2.450 |
| 500+ | $2.200 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 100
Multiple: 100
$257.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D-231Copy
Newark Part No.09J1618
Product RangeD3D Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeD3D Series
Contact Voltage AC Nom250V
Operating Force Max204gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
1A
Product Range
D3D Series
Operating Force Max
204gf
Microswitch Actuator
Leaf Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D3D-231
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
