Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-01-1Copy
Newark Part No.52F3617
Product RangeD2VW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $7.590 |
| 250+ | $7.250 |
Price for:Each
Minimum: 100
Multiple: 100
$759.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-01-1Copy
Newark Part No.52F3617
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom125V
Operating Force Max1.96N
SVHCTo Be Advised
Product Overview
The D2VW-01-1 is a SPDT sealed miniature Basic Switch with simulated roller lever actuator and moulded lead-wire terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2VW Series
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2VW-01-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
