Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FS-FL-N-A1Copy
Newark Part No.29X1348
Product RangeD2FS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 450+ | $1.160 |
| 500+ | $1.090 |
| 1000+ | $0.977 |
Price for:Each
Minimum: 450
Multiple: 450
$522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FS-FL-N-A1Copy
Newark Part No.29X1348
Product RangeD2FS Series
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom6V
Product RangeD2FS Series
Contact Voltage AC Nom-
Operating Force Max0.25N
SVHCTo Be Advised
Product Overview
The D2FS-FL-N-A1 is a SPST-NO ultra subminiature Basic Switch with hinge lever actuator and left-angled PCB terminals. It is developed for a few number of operations during a long period of use such as door-detection to avoid sabotage on meters. It features simple construction and high reliability for long time.
- Simple construction with a single-leaf movable spring
- Silver contact
- 0.4mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
D2FS Series
Operating Force Max
0.25N
Microswitch Actuator
Hinge Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Alternatives for D2FS-FL-N-A1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
