Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB2114-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AK6463
Product RangeB5W-LB Series
Your Part Number
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
| 5+ | $22.280 |
| 10+ | $20.020 |
| 25+ | $19.280 |
| 50+ | $18.530 |
| 100+ | $15.510 |
| 250+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$24.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB2114-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AK6463
Product RangeB5W-LB Series
Sensing Distance Max55mm
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
55mm
Product Range
B5W-LB Series
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage Max
26.4V
Alternatives for B5W-LB2114-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
