Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4155Copy
Newark Part No.19P8390
Product RangeB3W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.827 |
| 1000+ | $0.738 |
Price for:Each
Minimum: 500
Multiple: 500
$413.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4155Copy
Newark Part No.19P8390
Product RangeB3W Series
Switch TerminalsThrough Hole
Product RangeB3W Series
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force3.43N
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
50mA
Operating Force
3.43N
Product Range
B3W Series
Contact Voltage DC Nom
24V
SVHC
To Be Advised
Alternatives for B3W-4155
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
