Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1002Copy
Newark Part No.52F3561
Product RangeB3S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1500+ | $0.676 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,014.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1002Copy
Newark Part No.52F3561
Product RangeB3S Series
Switch TerminalsSolder
Product RangeB3S Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force226gf
Operating Force2.26N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
SVHCNo SVHC (27-Jun-2018)
Product Overview
The B3S series from Omron are surface mount tactile switches for high contact reliability.
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 24VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Sealed construction conforming to IP67
- Surface mounting terminals for high density mounting
- Ground terminal available to protect against static electricity
- Operating force of 160gf (general purpose) and 230gf (high force)
- 6mm x 6mm size
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
2.26N
Switch Dimensions (L x W)
6.6mm x 6mm
SVHC
No SVHC (27-Jun-2018)
Product Range
B3S Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
226gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
Alternatives for B3S-1002
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
