Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6FR-9104Copy
Newark Part No.57AC0169
Product RangeA6FR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 19+ | $1.930 |
| 25+ | $1.770 |
| 50+ | $1.720 |
| 100+ | $1.650 |
| 250+ | $1.570 |
| 500+ | $1.420 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 19
Multiple: 19
$36.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6FR-9104Copy
Newark Part No.57AC0169
Product RangeA6FR Series
No. of Circuits9Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6FR Series
Switch TypeDIP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
9Circuits
Switch Mounting
Through Hole
Contact Current DC Max
25mA
Switch Type
DIP
Switch Actuator Style
Piano Key
Contact Voltage DC Max
24V
Product Range
A6FR Series
SVHC
No SVHC (27-Jun-2018)
Alternatives for A6FR-9104
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
