Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWH96570Copy
Newark Part No.60AH4473
Supply Voltage24V
Watt Density-
Power Consumption-
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial50"
Cartridge Length - Metric1.97mm
Sheath MaterialIncoloy
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24V
Power Consumption
-
Operating Temperature Max
-
Diameter - Metric
9.53mm
Cartridge Length - Metric
1.97mm
Product Range
-
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
50"
Sheath Material
Incoloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
