Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTX94A-2/N
Newark Part No.84R8466
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX94A-2/N
Newark Part No.84R8466
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy± 0.1%
Supply Voltage24V
No. of Channels1 Channel
Signal Conditioner MountingPanel
Isolation Input-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
24V
Signal Conditioner Mounting
Panel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate