Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,726.600 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,726.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-K-24S-SLE-1000
Newark Part No.43K9987
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TT-K-24S-SLE-1000 is a fine wire duplex PFA insulated, ANSI color coded, thermocouple cable.
- K type thermocouple
- 24AWG wire size
- Stranded wire type
- 1000' (300meter) cable length
- PFA insulation rated to 260°C (500°F)
- Features special limits of error
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
