Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $130.340 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$130.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-K-22S-25Copy
Newark Part No.33AH0764
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand Size7 x 30AWG
Wire Gauge22AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TT-K-22S-25 is a fine wire duplex PFA insulated, ANSI color coded, thermocouple cable.
- K type thermocouple
- 22AWG wire size
- Stranded wire type
- 25' (7.5meter) cable length
- PFA insulation rated to 260°C (500°F)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
7.62m
Wire Gauge
22AWG
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
25ft
No. of Max Strands x Strand Size
7 x 30AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
TT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
