Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $439.610 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$439.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-K-20-200
Newark Part No.83H0695
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TT-K-20-200 is a fine wire duplex PFA insulated, ANSI color coded, thermocouple cable.
- K type thermocouple
- 20AWG wire size
- Solid wire type
- 200' (60meter) cable length
- PFA insulation rated to 260°C (500°F)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
