Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoTPD39
Newark Part No.85K8422
Technical Datasheet
Temperature Measuring Range-50°C to +280°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Digital pocket thermometer with in-line display style for measuring temperature range from -50 to 280°C (-58 to 536°F).
- On/Off Switch
- Data Hold Function
- °C or °F switchable
- Auto power-off
- Stainless steel probe w/protective cover
Technical Specifications
Temperature Measuring Range
-50°C to +280°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
