Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M
Newark Part No.30AC8490
Product RangeTJ36 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.250 |
Price for:Each
Minimum: 1
Multiple: 1
$101.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M
Newark Part No.30AC8490
Product RangeTJ36 Series
Technical Datasheet
Length450mm
Thermocouple TypeK
External Diameter3.18mm
Measured Temperature Min0°C
Probe Body MaterialStainless Steel
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.01m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3.04mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TJ36-SB series is a rugged thermocouple transition joint probe with stainless steel braid over PFA lead wire and miniature male connector/cable clamp. For long life, drift-free operation, choose Super OMEGACLAD™ XL mineral insulated thermocouple cable and our rugged transition joint probes. PFA lead wire with a stainless steel overbraid resists abrasions and provides a cost-effective solution for environmental temperatures to 260°C (500°F).
- 304 SS sheath material
- 0.12inch sheath diameter
- Stainless steel overbraid-resists abrasions and cuts yet remains flexible
- Miniature male connector with OMEGA’s removable/reversible write-on window feature
- Cable clamp attachment designed for durability
- For quick readings at higher temperature or monitoring elevated temperature for extended period
Technical Specifications
Length
450mm
External Diameter
3.18mm
Probe Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.01m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
3.04mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
900°C
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.12"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TJ36 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
