Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CASS-14-18-K1
Newark Part No.31AC5716
Product RangeTJ-USB Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CASS-14-18-K1
Newark Part No.31AC5716
Product RangeTJ-USB Series
Technical Datasheet
Length18"
External Diameter0.25"
Probe Body MaterialStainless Steel
Product RangeTJ-USB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
18"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.25"
Product Range
TJ-USB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
