Print Page
TAS-T-3
Thermocouple Connector, Transition Adaptor, ANSI, Type T, Plug/Receptacle, -29 to 180°C, TAS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TAS-T-3Copy |
| Newark Part No. | 65H7582 |
| Product Range | TAS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$16.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TAS-T-3Copy |
| Newark Part No. | 65H7582 |
| Product Range | TAS Series |
| Technical Datasheet | |
| Gender | Plug, Receptacle |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Transition Adapter |
| No. of Pins | - |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 180°C |
| Product Range | TAS Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Gender | Plug, Receptacle |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | - |
| Operating Temperature Min | -29°C |
| Product Range | TAS Series |
| Thermocouple Type | T |
|---|---|
| Connector Style | Transition Adapter |
| Calibration Standard | ANSI |
| Operating Temperature Max | 180°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
