Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSDH-C-1200-240Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AH6735
Product RangeSSDH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $368.560 |
Price for:Each
Minimum: 1
Multiple: 1
$368.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSDH-C-1200-240Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AH6735
Product RangeSSDH Series
Surface Heater TypeDrum Heater
Watt Density4.5W/in²
Power Consumption1.2kW
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection-
Product RangeSSDH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Drum Heater
Power Consumption
1.2kW
Operating Temperature Min
-
Surface Heater Wire Connection
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
4.5W/in²
Supply Voltage
240V
Operating Temperature Max
232°C
Product Range
SSDH Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
