Print Page
SPJ-C-F
Thermocouple Connector, Standard, Red, Snap-In Panel, Socket, Type C, 30.4 mm, ANSI, SPJ Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SPJ-C-FCopy |
| Newark Part No. | 58AH5568 |
| Product Range | SPJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SPJ-C-FCopy |
| Newark Part No. | 58AH5568 |
| Product Range | SPJ Series |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Thermocouple Type | C |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Red) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 220°C |
| Product Range | SPJ Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Gender | Receptacle |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | SPJ Series |
| Thermocouple Type | C |
|---|---|
| Connector Style | Standard (Red) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
