Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.160 |
Price for:Each
Minimum: 1
Multiple: 1
$52.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSLNP-20Copy
Newark Part No.58AH4888
Product RangeSL Series
Technical Datasheet
Product RangeSL Series
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator Colour-
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL Series
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 16AWG
Stud Size - Metric
-
Insulator Material
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
