Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSJP2-24-BLANKCopy
Newark Part No.39AH6682
Product RangeSJP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.560 |
Price for:Each
Minimum: 1
Multiple: 1
$63.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSJP2-24-BLANKCopy
Newark Part No.39AH6682
Product RangeSJP Series
Technical Datasheet
Gender-
Thermocouple Type-
Sensor Type-
Connector Style-
No. of Pins-
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSJP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
-
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
SJP Series
Thermocouple Type
-
Connector Style
-
Calibration Standard
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
