Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-2DC/350-SY43Copy
Newark Part No.58AH4236
Product RangeSGT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $79.870 |
Price for:Each
Minimum: 1
Multiple: 1
$79.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-2DC/350-SY43Copy
Newark Part No.58AH4236
Product RangeSGT Series
Technical Datasheet
Resistance60ohm
Grid Width3.2mm
Grid Length4mm
Connection Type-
Grid TypeDual Shear
Bridge Energizing Voltage-
Sensor Output Type-
STC Number-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
60ohm
Grid Length
4mm
Grid Type
Dual Shear
Sensor Output Type
-
Operating Temperature Min
0°C
Product Range
SGT Series
Grid Width
3.2mm
Connection Type
-
Bridge Energizing Voltage
-
STC Number
-
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SGT-2DC/350-SY43
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
