Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1XL-K-72Copy
Newark Part No.30AC8410
Product RangeSA1XL Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $244.010 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$244.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1XL-K-72Copy
Newark Part No.30AC8410
Product RangeSA1XL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max315°C
Sensor Body MaterialFibre Glass / Nylon (Polyamide)
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSA1XL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA1XL-K-72 is a SA1XL series All-in-One, self-adhesive surface thermocouple (pack of 5). The SA1XL thermocouple achieves response times of less than 0.15 seconds. This thermocouple is constructed using a polyimide/fiberglass-junction insulation along with a fiberglass-insulated lead wire. The SA1XL can be used as a self-adhering thermocouple for temperatures up to 260°C (500°F) or it can be cemented in place for use at temperatures up to 315°C (600°F).
- 80" length, molded SMP male, K type calibration
- Easy installation silicone based, self-adhesive backing (rated to 260°C)
- 1.0” inch patch length
- 0.375” inch patch width
- 1" with 0.5” inch bare wire strip length
- Temperature range from -73 to 260°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
315°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
SA1XL Series
Measured Temperature Min
0°C
Sensor Body Material
Fibre Glass / Nylon (Polyamide)
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
