Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM419-070HG5VCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AH4643
Product RangePXM419 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,210.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,210.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM419-070HG5VCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AH4643
Product RangePXM419 Series
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max70mbar
Pressure Port SizeG1/4
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePXM419 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
G1/4
Supply Voltage Min
5VDC
Media Type
Air, Water
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PXM419 Series
Pressure Port Type
-
Operating Pressure Max
70mbar
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
121°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
