Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409-001BDWU10VCopy
Newark Part No.56AH4017
Product RangePXM409 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,721.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,721.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409-001BDWU10VCopy
Newark Part No.56AH4017
Product RangePXM409 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max1bar
Pressure Port SizeG1/4
Transducer Connection / Termination2m Cable
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Water
Output Interface-
Sensor Output TypeAnalog - 0VDC to 10VDC
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePXM409 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
15VDC
Media Type
Air, Hydraulic Fluid, Water
Sensor Output Type
Analog - 0VDC to 10VDC
Operating Temperature Min
-45°C
Product Range
PXM409 Series
Pressure Port Type
BSPP Male
Operating Pressure Max
1bar
Transducer Connection / Termination
2m Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
