Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM4001-070B5VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AH4001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $510.020 |
Price for:Each
Minimum: 1
Multiple: 1
$510.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM4001-070B5VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AH4001
Pressure Type-
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max70bar
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
Pressure Type
-
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-
Product Range
-
Pressure Port Type
BSPP
Operating Pressure Max
70bar
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
