Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX4201B-500MBGVCopy
Newark Part No.57AH1355
Product RangePX4201 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $486.810 |
Price for:Each
Minimum: 1
Multiple: 1
$486.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX4201B-500MBGVCopy
Newark Part No.57AH1355
Product RangePX4201 Series
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0mbar
Operating Pressure Max500mbar
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min18VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangePX4201 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0mbar
Pressure Port Size
1/4"
Supply Voltage Min
18VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX4201 Series
Pressure Port Type
NPT Male
Operating Pressure Max
500mbar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
